
1092C6-125VAC | |
|---|---|
DigiKey Part Number | 1092C6-125VAC-ND |
Manufacturer | |
Manufacturer Product Number | 1092C6-125VAC |
Description | LED PNL IND BLUE CLEAR WIRE LDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Clear 125V 25mA Wire Leads - 4.6" (116.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1092C6-125VAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Clear | |
Ratings | AC | |
Voltage | 125V | |
Current | 25mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 3200mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.6" (116.84mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,40000 Kč | 132,40 Kč |
| 10 | 99,60900 Kč | 996,09 Kč |
| 100 | 77,63240 Kč | 7 763,24 Kč |
| 500 | 65,45834 Kč | 32 729,17 Kč |
| 1 000 | 61,60788 Kč | 61 607,88 Kč |
| 2 000 | 61,07668 Kč | 122 153,36 Kč |
| Unit Price without VAT: | 132,40000 Kč |
|---|---|
| Unit Price with VAT: | 160,20400 Kč |


