
| 1092C5-250VAC | |
|---|---|
| DigiKey Part Number | 28-1092C5-250VAC-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1092C5-250VAC | 
| Description | LED PNL IND GREEN DIFF WIRE LDS | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | LED Panel Indicator Green Diffused 250V 25mA Wire Leads - 4.8" (121.92mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Visual Communications Company - VCC | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Type | LED | |
| Lamp Color | Green | |
| Lens Color | Green | |
| Lens Transparency | Diffused | |
| Ratings | AC | |
| Voltage | 250V | |
| Current | 25mA | |
| Panel Cutout Shape | Round | |
| Panel Cutout Dimensions | 0.50" (12.70mm) | |
| Lens Size | - | |
| Lens Style | Round with Flat Top | |
| Millicandela Rating | 12000mcd | |
| Wavelength - Peak | - | |
| Viewing Angle | - | |
| Termination Style | Wire Leads - 4.8" (121.92mm) | |
| Ingress Protection | - | |
| Features | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 125,67000 Kč | 125,67 Kč | 
| 10 | 94,35500 Kč | 943,55 Kč | 
| 100 | 75,20740 Kč | 7 520,74 Kč | 
| 500 | 62,97852 Kč | 31 489,26 Kč | 
| 1 000 | 57,89415 Kč | 57 894,15 Kč | 
| 2 000 | 57,27424 Kč | 114 548,48 Kč | 
| Unit Price without VAT: | 125,67000 Kč | 
|---|---|
| Unit Price with VAT: | 152,06070 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic