
1092C5-125VAC | |
|---|---|
DigiKey Part Number | 1092C5-125VAC-ND |
Manufacturer | |
Manufacturer Product Number | 1092C5-125VAC |
Description | LED PNL IND GREEN DIFF WIRE LDS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 125V 25mA Wire Leads - 4.6" (116.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1092C5-125VAC Models |
Category | Ratings AC |
Manufacturer Visual Communications Company - VCC | Voltage 125V |
Series | Current 25mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.50" (12.70mm) |
Type LED | Lens Style Round with Flat Top |
Lamp Color Green | Millicandela Rating 12000mcd |
Lens Color Green | Termination Style Wire Leads - 4.6" (116.84mm) |
Lens Transparency Diffused | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,57000 Kč | 140,57 Kč |
| 10 | 105,86300 Kč | 1 058,63 Kč |
| 100 | 85,47000 Kč | 8 547,00 Kč |
| 500 | 76,57056 Kč | 38 285,28 Kč |
| 1 000 | 73,67977 Kč | 73 679,77 Kč |
| 2 000 | 71,23551 Kč | 142 471,02 Kč |
| Unit Price without VAT: | 140,57000 Kč |
|---|---|
| Unit Price with VAT: | 170,08970 Kč |




