1092A1-28V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Visual Communications Company - VCC
In Stock: 447
Unit Price: 122,72000 Kč
Datasheet

Parametric Equivalent


Visual Communications Company - VCC
In Stock: 226
Unit Price: 135,35000 Kč
Datasheet
1092 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1092A1-28V

DigiKey Part Number
1092A1-28V-ND
Manufacturer
Manufacturer Product Number
1092A1-28V
Description
LED PNL IND RED DIFF WIRE LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 28V 25mA Wire Leads - 4.6" (116.84mm)
Datasheet
 Datasheet
EDA/CAD Models
1092A1-28V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
DC
Voltage
28V
Current
25mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
13000mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 4.6" (116.84mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1111,57000 Kč111,57 Kč
1076,41200 Kč764,12 Kč
10067,04850 Kč6 704,85 Kč
50061,57126 Kč30 785,63 Kč
Manufacturers Standard Package
Unit Price without VAT:111,57000 Kč
Unit Price with VAT:134,99970 Kč