
1090QC5-12V | |
|---|---|
DigiKey Part Number | 1090QC5-12V-ND |
Manufacturer | |
Manufacturer Product Number | 1090QC5-12V |
Description | INCAN PNL IND GREEN QUICK CON |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator Green 12V Quick Connect - 0.187" (4.7mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1090QC5-12V Models |
Category | Lens Color Green |
Manufacturer Visual Communications Company - VCC | Voltage 12V |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.50" (12.70mm) |
Part Status Not For New Designs | Lens Style Round with Flat Top |
Type Incandescent | Termination Style Quick Connect - 0.187" (4.7mm) |
Lamp Color Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,99000 Kč | 223,99 Kč |
| 10 | 172,30800 Kč | 1 723,08 Kč |
| 100 | 142,13440 Kč | 14 213,44 Kč |
| 500 | 129,00504 Kč | 64 502,52 Kč |
| 1 000 | 124,74571 Kč | 124 745,71 Kč |
| Unit Price without VAT: | 223,99000 Kč |
|---|---|
| Unit Price with VAT: | 271,02790 Kč |



