
1053C5 | |
|---|---|
DigiKey Part Number | 1053C5-ND |
Manufacturer | |
Manufacturer Product Number | 1053C5 |
Description | NEON PNL IND GREEN WIRE LEADS |
Customer Reference | |
Detailed Description | Neon Panel Indicator Green 208V ~ 250V Wire Leads - 4.8" (121.92mm) |
EDA/CAD Models | 1053C5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Neon | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 208V ~ 250V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.8" (121.92mm) | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,20000 Kč | 248,20 Kč |
| 10 | 190,80900 Kč | 1 908,09 Kč |
| 100 | 157,35480 Kč | 15 735,48 Kč |
| 500 | 142,79648 Kč | 71 398,24 Kč |
| 1 000 | 138,07340 Kč | 138 073,40 Kč |
| Unit Price without VAT: | 248,20000 Kč |
|---|---|
| Unit Price with VAT: | 300,32200 Kč |


