Neon Panel Indicator Green 105V ~ 125V Wire Leads - 4.6" (116.84mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1052C5

DigiKey Part Number
L71524-ND
Manufacturer
Manufacturer Product Number
1052C5
Description
NEON PNL IND GREEN WIRE LEADS
Customer Reference
Detailed Description
Neon Panel Indicator Green 105V ~ 125V Wire Leads - 4.6" (116.84mm)
EDA/CAD Models
1052C5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Not For New Designs
Type
Neon
Lamp Color
Green
Lens Color
-
Lens Transparency
-
Ratings
AC
Voltage
105V ~ 125V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 4.6" (116.84mm)
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1224,26000 Kč224,26 Kč
10172,39400 Kč1 723,94 Kč
100142,17120 Kč14 217,12 Kč
500129,01760 Kč64 508,80 Kč
1 000124,75038 Kč124 750,38 Kč
Manufacturers Standard Package
Unit Price without VAT:224,26000 Kč
Unit Price with VAT:271,35460 Kč