1051C3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Visual Communications Company - VCC
In Stock: 38
Unit Price: 149,51000 Kč
Datasheet
Neon Panel Indicator Amber 208V ~ 250V Wire Leads - 4.6" (116.84mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1051C3

DigiKey Part Number
1051C3-ND
Manufacturer
Manufacturer Product Number
1051C3
Description
NEON PNL IND AMBER WIRE LEADS
Customer Reference
Detailed Description
Neon Panel Indicator Amber 208V ~ 250V Wire Leads - 4.6" (116.84mm)
EDA/CAD Models
1051C3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Not For New Designs
Type
Neon
Lamp Color
Amber
Lens Color
Amber
Lens Transparency
-
Ratings
AC
Voltage
208V ~ 250V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 4.6" (116.84mm)
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1179,53000 Kč179,53 Kč
10136,08800 Kč1 360,88 Kč
100110,57130 Kč11 057,13 Kč
50099,45072 Kč49 725,36 Kč
1 00095,83907 Kč95 839,07 Kč
2 00092,78596 Kč185 571,92 Kč
Manufacturers Standard Package
Unit Price without VAT:179,53000 Kč
Unit Price with VAT:217,23130 Kč