Neon Panel Indicator Amber 105V ~ 125V Quick Connect - 0.187" (4.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1050QA3

DigiKey Part Number
1050QA3-ND
Manufacturer
Manufacturer Product Number
1050QA3
Description
NEON PNL IND AMBER QUICK CON
Customer Reference
Detailed Description
Neon Panel Indicator Amber 105V ~ 125V Quick Connect - 0.187" (4.7mm)
EDA/CAD Models
1050QA3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Not For New Designs
Type
Neon
Lamp Color
Amber
Lens Color
Amber
Lens Transparency
-
Ratings
AC
Voltage
105V ~ 125V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1193,81000 Kč193,81 Kč
10147,30100 Kč1 473,01 Kč
100120,10650 Kč12 010,65 Kč
500108,25728 Kč54 128,64 Kč
1 000104,41109 Kč104 411,09 Kč
2 000101,15902 Kč202 318,04 Kč
Manufacturers Standard Package
Unit Price without VAT:193,81000 Kč
Unit Price with VAT:234,51010 Kč