
1030QD1 | |
|---|---|
DigiKey Part Number | L71540-ND |
Manufacturer | |
Manufacturer Product Number | 1030QD1 |
Description | NEON PNL IND RED QUICK CONNECT |
Customer Reference | |
Detailed Description | Neon Panel Indicator Red 105V ~ 125V Quick Connect - 0.187" (4.7mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1030QD1 Models |
Category | Ratings AC |
Manufacturer Visual Communications Company - VCC | Voltage 105V ~ 125V |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.50" (12.70mm) |
Part Status Not For New Designs | Lens Style Round with Domed Top |
Type Neon | Termination Style Quick Connect - 0.187" (4.7mm) |
Lamp Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,24000 Kč | 147,24 Kč |
| 10 | 111,18100 Kč | 1 111,81 Kč |
| 100 | 89,96650 Kč | 8 996,65 Kč |
| 500 | 80,70996 Kč | 40 354,98 Kč |
| 1 000 | 77,70300 Kč | 77 703,00 Kč |
| 2 000 | 75,16135 Kč | 150 322,70 Kč |
| Unit Price without VAT: | 147,24000 Kč |
|---|---|
| Unit Price with VAT: | 178,16040 Kč |




