
07-35 | |
|---|---|
DigiKey Part Number | 07-35-ND |
Manufacturer | |
Manufacturer Product Number | 07-35 |
Description | T-3 1 4 BULB SOCKET BAYONET |
Customer Reference | |
Detailed Description | Holder LEDs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Accessory Type | Holder | |
For Use With/Related Products | LEDs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,05000 Kč | 245,05 Kč |
| 10 | 188,39400 Kč | 1 883,94 Kč |
| 100 | 155,28440 Kč | 15 528,44 Kč |
| 500 | 140,87306 Kč | 70 436,53 Kč |
| 1 000 | 136,19723 Kč | 136 197,23 Kč |
| Unit Price without VAT: | 245,05000 Kč |
|---|---|
| Unit Price with VAT: | 296,51050 Kč |


