
02-82 | |
|---|---|
DigiKey Part Number | 02-82-ND |
Manufacturer | |
Manufacturer Product Number | 02-82 |
Description | T-3 1 4 BULB SOCKET BAYONET |
Customer Reference | |
Detailed Description | Holder Miniature Bayonet Based Lamps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Accessory Type | Holder | |
For Use With/Related Products | Miniature Bayonet Based Lamps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,28000 Kč | 115,28 Kč |
| 10 | 94,97400 Kč | 949,74 Kč |
| 100 | 91,49460 Kč | 9 149,46 Kč |
| 500 | 90,01884 Kč | 45 009,42 Kč |
| Unit Price without VAT: | 115,28000 Kč |
|---|---|
| Unit Price with VAT: | 139,48880 Kč |

