
MOD 2-B MINI-RTU | |
|---|---|
DigiKey Part Number | 3915-MOD2-BMINI-RTU-ND |
Manufacturer | |
Manufacturer Product Number | MOD 2-B MINI-RTU |
Description | RTU 32 DIG 46 ANLG 32 REL 12-35V |
Customer Reference | |
Detailed Description | Remote Terminal Unit Chassis Mount 12 ~ 35VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visionary Electronics | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Remote Terminal Unit | |
For Use With/Related Products | - | |
Number of Inputs and Type | 78 - Digital (32), Analog (46) | |
Number of Outputs and Type | 32 - Relay | |
Voltage - Supply | 12 ~ 35VDC | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal, RS-232 | |
Features | RS-232, DNP 3.0, Data 2179, Modbus RTU | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | - |

