SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAN26A2-03SHE3A18

DigiKey Part Number
112-VCAN26A2-03SHE3A18TR-ND - Tape & Reel (TR)
112-VCAN26A2-03SHE3A18CT-ND - Cut Tape (CT)
112-VCAN26A2-03SHE3A18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAN26A2-03SHE3A18
Description
TVS DIODE 26.5VWM 50VC SOT233
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
26.5V (Max)
Voltage - Breakdown (Min)
28V
Voltage - Clamping (Max) @ Ipp
50V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
150W
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
10pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,42000 Kč8,42 Kč
105,13600 Kč51,36 Kč
1003,23120 Kč323,12 Kč
5002,40476 Kč1 202,38 Kč
1 0002,13784 Kč2 137,84 Kč
2 0001,91271 Kč3 825,42 Kč
5 0001,66855 Kč8 342,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,51750 Kč15 175,00 Kč
20 0001,39042 Kč27 808,40 Kč
30 0001,32565 Kč39 769,50 Kč
50 0001,25288 Kč62 644,00 Kč
70 0001,20978 Kč84 684,60 Kč
100 0001,16790 Kč116 790,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,42000 Kč
Unit Price with VAT:10,18820 Kč