Diode 100 V 12A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 12A Surface Mount TO-277A (SMPC)
TO-277A

V12P103HM3/I

DigiKey Part Number
112-V12P103HM3/ITR-ND - Tape & Reel (TR)
112-V12P103HM3/ICT-ND - Cut Tape (CT)
112-V12P103HM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V12P103HM3/I
Description
DIODE SCHOTTKY 100V 12A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 12A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
12A
Voltage - Forward (Vf) (Max) @ If
640 mV @ 12 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
680 µA @ 100 V
Capacitance @ Vr, F
1900pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 072
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1017,28100 Kč172,81 Kč
10014,62930 Kč1 462,93 Kč
50011,51824 Kč5 759,12 Kč
1 00010,29994 Kč10 299,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 5008,53876 Kč55 501,94 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč