


UMB02070G1002BBU00 | |
|---|---|
DigiKey Part Number | 749-2133-ND |
Manufacturer | |
Manufacturer Product Number | UMB02070G1002BBU00 |
Description | UMB 0207-05 0.1% BU 10K |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.4W, 2/5W Chip Resistor MELF, 0207 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 68,85030 Kč | 6 885,03 Kč |
| Unit Price without VAT: | 68,85030 Kč |
|---|---|
| Unit Price with VAT: | 83,30886 Kč |

