1 kOhms ±0.1% 0.4W, 2/5W Chip Resistor MELF, 0207 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 kOhms ±0.1% 0.4W, 2/5W Chip Resistor MELF, 0207 Thin Film
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

UMB02070G1001BBU00

DigiKey Part Number
749-2132-ND
Manufacturer
Manufacturer Product Number
UMB02070G1001BBU00
Description
UMB 0207-05 0.1% BU 1K0
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.4W, 2/5W Chip Resistor MELF, 0207 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0207
Supplier Device Package
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in CZK
Box
QuantityUnit PriceExt Price
10068,85030 Kč6 885,03 Kč
Manufacturers Standard Package
Unit Price without VAT:68,85030 Kč
Unit Price with VAT:83,30886 Kč