


UMA02040G1003BAU00 | |
|---|---|
DigiKey Part Number | 749-2131-ND |
Manufacturer | |
Manufacturer Product Number | UMA02040G1003BAU00 |
Description | UMA 0204-05 0.1% AU 100K |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,50000 Kč | 111,50 Kč |
| 10 | 92,39100 Kč | 923,91 Kč |
| 25 | 85,92400 Kč | 2 148,10 Kč |
| 50 | 81,51840 Kč | 4 075,92 Kč |
| 100 | 77,53300 Kč | 7 753,30 Kč |
| 300 | 72,04483 Kč | 21 613,45 Kč |
| 500 | 69,81710 Kč | 34 908,55 Kč |
| 1 000 | 67,10121 Kč | 67 101,21 Kč |
| Unit Price without VAT: | 111,50000 Kč |
|---|---|
| Unit Price with VAT: | 134,91500 Kč |

