
TVC2525CB-50R0JN-99TR | |
|---|---|
DigiKey Part Number | 4353-TVC2525CB-50R0JN-99TR-ND - Tape & Reel (TR) 4353-TVC2525CB-50R0JN-99TRCT-ND - Cut Tape (CT) 4353-TVC2525CB-50R0JN-99TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVC2525CB-50R0JN-99TR |
Description | DC-8.4GHZ 100W 50OHM BEO CHIP TE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10W Terminator Specialized Resistor Thick Film Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Terminator | |
Applications | - | |
Composition | Thick Film | |
Power (Watts) | 10W | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,12000 Kč | 276,12 Kč |
| 10 | 227,68100 Kč | 2 276,81 Kč |
| 25 | 216,57320 Kč | 5 414,33 Kč |
| 50 | 210,13960 Kč | 10 506,98 Kč |
| 100 | 208,50380 Kč | 20 850,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 196,77604 Kč | 98 388,02 Kč |
| 1 000 | 194,36505 Kč | 194 365,05 Kč |
| Unit Price without VAT: | 276,12000 Kč |
|---|---|
| Unit Price with VAT: | 334,10520 Kč |


