
TV1005HA-50R0JN-96-01TR | |
|---|---|
DigiKey Part Number | 4353-TV1005HA-50R0JN-96-01TR-ND - Tape & Reel (TR) 4353-TV1005HA-50R0JN-96-01TRCT-ND - Cut Tape (CT) 4353-TV1005HA-50R0JN-96-01TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TV1005HA-50R0JN-96-01TR |
Description | DC-18GHZ 20W 50OHM BEO CHIP TERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminator Specialized Resistor Thick Film Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Terminator | |
Applications | - | |
Composition | Thick Film | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,71000 Kč | 271,71 Kč |
| 10 | 223,81800 Kč | 2 238,18 Kč |
| 25 | 212,83560 Kč | 5 320,89 Kč |
| 50 | 206,46500 Kč | 10 323,25 Kč |
| 100 | 204,64860 Kč | 20 464,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 193,23494 Kč | 96 617,47 Kč |
| 1 000 | 190,85019 Kč | 190 850,19 Kč |
| Unit Price without VAT: | 271,71000 Kč |
|---|---|
| Unit Price with VAT: | 328,76910 Kč |



