Terminator Specialized Resistor Thick Film Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV1005CT-50R0JN-91TR

DigiKey Part Number
4353-TV1005CT-50R0JN-91TR-ND - Tape & Reel (TR)
4353-TV1005CT-50R0JN-91TRCT-ND - Cut Tape (CT)
4353-TV1005CT-50R0JN-91TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TV1005CT-50R0JN-91TR
Description
DC-6GHZ 5W 50OHM AL2O3 CHIP TERM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminator Specialized Resistor Thick Film Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Terminator
Manufacturer
Vishay
Composition
Thick Film
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 381
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
184,20000 Kč84,20 Kč
1062,25900 Kč622,59 Kč
2557,24880 Kč1 431,22 Kč
5054,35120 Kč2 717,56 Kč
10052,04560 Kč5 204,56 Kč
25049,70480 Kč12 426,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50048,34622 Kč24 173,11 Kč
1 00047,26461 Kč47 264,61 Kč
1 50046,73679 Kč70 105,18 Kč
2 50046,16444 Kč115 411,10 Kč
3 50045,83653 Kč160 427,86 Kč
Manufacturers Standard Package
Unit Price without VAT:84,20000 Kč
Unit Price with VAT:101,88200 Kč