
TV0402GA-50R0JN-90TR | |
|---|---|
DigiKey Part Number | 4353-TV0402GA-50R0JN-90TR-ND - Tape & Reel (TR) 4353-TV0402GA-50R0JN-90TRCT-ND - Cut Tape (CT) 4353-TV0402GA-50R0JN-90TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TV0402GA-50R0JN-90TR |
Description | DC-26GHZ 1.5W 50OHM AL2O3 CHIP T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Specialized Resistor Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,78000 Kč | 87,78 Kč |
| 10 | 65,55000 Kč | 655,50 Kč |
| 25 | 60,48080 Kč | 1 512,02 Kč |
| 50 | 57,54640 Kč | 2 877,32 Kč |
| 100 | 55,21420 Kč | 5 521,42 Kč |
| 250 | 55,07352 Kč | 13 768,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 52,33408 Kč | 26 167,04 Kč |
| 1 000 | 49,84072 Kč | 49 840,72 Kč |
| Unit Price without VAT: | 87,78000 Kč |
|---|---|
| Unit Price with VAT: | 106,21380 Kč |

