T59-SERIES-2917
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T59EE476M035C0070

DigiKey Part Number
718-2214-2-ND - Tape & Reel (TR)
718-2214-1-ND - Cut Tape (CT)
718-2214-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T59EE476M035C0070
Description
CAP TANT POLY 47UF 35V 2917
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T59EE476M035C0070 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
EE
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1108,83000 Kč108,83 Kč
1078,95900 Kč789,59 Kč
5067,02740 Kč3 351,37 Kč
10063,33520 Kč6 333,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40057,79225 Kč23 116,90 Kč
80055,73119 Kč44 584,95 Kč
1 20054,69843 Kč65 638,12 Kč
2 00053,55362 Kč107 107,24 Kč
2 80052,88429 Kč148 076,01 Kč
4 00052,23979 Kč208 959,16 Kč
Manufacturers Standard Package
Unit Price without VAT:108,83000 Kč
Unit Price with VAT:131,68430 Kč