470 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 25mOhm @ 100kHz
Stacked Polymer Capacitors | Datasheet Preview

T54EE477M016ESA025

DigiKey Part Number
718-2565-2-ND - Tape & Reel (TR)
718-2565-1-ND - Cut Tape (CT)
718-2565-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T54EE477M016ESA025
Description
CAP TANT POLY 470UF 16V 2917
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T54EE477M016ESA025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
EE
Ratings
COTS
Features
High Reliability
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 681
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1370,61000 Kč370,61 Kč
10291,66200 Kč2 916,62 Kč
50260,06440 Kč13 003,22 Kč
100252,83900 Kč25 283,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400235,58128 Kč94 232,51 Kč
800230,11499 Kč184 091,99 Kč
Manufacturers Standard Package
Unit Price without VAT:370,61000 Kč
Unit Price with VAT:448,43810 Kč