


T54EE337M016ESA025 | |
|---|---|
DigiKey Part Number | 718-2563-2-ND - Tape & Reel (TR) 718-2563-1-ND - Cut Tape (CT) 718-2563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T54EE337M016ESA025 |
Description | CAP TANT POLY 330UF 16V 2917 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T54EE337M016ESA025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | EE | |
Ratings | COTS | |
Features | High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,61000 Kč | 370,61 Kč |
| 10 | 291,66200 Kč | 2 916,62 Kč |
| 50 | 260,06440 Kč | 13 003,22 Kč |
| 100 | 252,83900 Kč | 25 283,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 235,58128 Kč | 94 232,51 Kč |
| 800 | 230,11499 Kč | 184 091,99 Kč |
| Unit Price without VAT: | 370,61000 Kč |
|---|---|
| Unit Price with VAT: | 448,43810 Kč |



