470 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

SMM02070C4703FBP00

DigiKey Part Number
749-2008-2-ND - Tape & Reel (TR)
749-2008-1-ND - Cut Tape (CT)
749-2008-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02070C4703FBP00
Description
RES SMD 470K OHM 1% 1W MELF
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMM02070C4703FBP00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0207
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMB02070C4703FB200Vishay9 796MMB-470KBCT-ND0,14000 KčSimilar
MMB0207MC4703FB200Vishay1 704MMB-470KCCT-ND0,57000 KčSimilar
In-Stock: 1 394
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,51000 Kč7,51 Kč
104,83800 Kč48,38 Kč
254,09600 Kč102,40 Kč
503,62880 Kč181,44 Kč
1003,23050 Kč323,05 Kč
2502,79212 Kč698,03 Kč
5002,51810 Kč1 259,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5002,16480 Kč3 247,20 Kč
3 0001,98447 Kč5 953,41 Kč
4 5001,89183 Kč8 513,23 Kč
7 5001,78704 Kč13 402,80 Kč
10 5001,72459 Kč18 108,19 Kč
15 0001,66356 Kč24 953,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,51000 Kč
Unit Price with VAT:9,08710 Kč