SMM02070C3300FBP00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMM02070C3300FBP00
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

SMM02070C3300FBP00

DigiKey Part Number
749-1155-2-ND - Tape & Reel (TR)
749-1155-1-ND - Cut Tape (CT)
749-1155-6-ND - Digi-Reel®
Manufacturer
Vishay
Manufacturer Product Number
SMM02070C3300FBP00
Description
RES SMD 330 OHM 1% 1W MELF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMM02070C3300FBP00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 341
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,58000 Kč7,58 Kč
104,79900 Kč47,99 Kč
254,05840 Kč101,46 Kč
503,59120 Kč179,56 Kč
1003,19540 Kč319,54 Kč
2502,76260 Kč690,65 Kč
5002,49148 Kč1 245,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5002,14205 Kč3 213,07 Kč
3 0001,96368 Kč5 891,04 Kč
4 5001,87205 Kč8 424,23 Kč
7 5001,76834 Kč13 262,55 Kč
10 5001,70653 Kč17 918,57 Kč
15 0001,64615 Kč24 692,25 Kč
18 0001,61720 Kč29 109,60 Kč
36 0001,51779 Kč54 640,44 Kč
37 5001,51243 Kč56 716,12 Kč
Manufacturers Standard Package
Unit Price without VAT:7,58000 Kč
Unit Price with VAT:9,17180 Kč