



SMM02070C1000FBP00 | |
|---|---|
DigiKey Part Number | 749-1131-2-ND - Tape & Reel (TR) 749-1131-1-ND - Cut Tape (CT) 749-1131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02070C1000FBP00 |
Description | RES SMD 100 OHM 1% 1W MELF |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02070C1000FBP00 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 25 | 4,12400 Kč | 103,10 Kč |
| 50 | 3,65360 Kč | 182,68 Kč |
| 100 | 3,25260 Kč | 325,26 Kč |
| 250 | 2,81120 Kč | 702,80 Kč |
| 500 | 2,53530 Kč | 1 267,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,17959 Kč | 3 269,39 Kč |
| 3 000 | 1,99803 Kč | 5 994,09 Kč |
| 4 500 | 1,90475 Kč | 8 571,38 Kč |
| 7 500 | 1,79925 Kč | 13 494,38 Kč |
| 10 500 | 1,73637 Kč | 18 231,88 Kč |
| 15 000 | 1,67493 Kč | 25 123,95 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

