



SMM02040C3308FB300 | |
|---|---|
DigiKey Part Number | 749-1175-2-ND - Tape & Reel (TR) 749-1175-1-ND - Cut Tape (CT) 749-1175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C3308FB300 |
Description | RES 3.3 OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C3308FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 25 | 2,71280 Kč | 67,82 Kč |
| 50 | 2,39380 Kč | 119,69 Kč |
| 100 | 2,12500 Kč | 212,50 Kč |
| 250 | 1,82768 Kč | 456,92 Kč |
| 500 | 1,64162 Kč | 820,81 Kč |
| 1 000 | 1,48309 Kč | 1 483,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,27927 Kč | 3 837,81 Kč |
| 6 000 | 1,17519 Kč | 7 051,14 Kč |
| 9 000 | 1,12171 Kč | 10 095,39 Kč |
| 15 000 | 1,06121 Kč | 15 918,15 Kč |
| 21 000 | 1,02516 Kč | 21 528,36 Kč |
| 30 000 | 0,98994 Kč | 29 698,20 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

