
SE60N3J-M3/I | |
|---|---|
DigiKey Part Number | 112-SE60N3J-M3/ITR-ND - Tape & Reel (TR) 112-SE60N3J-M3/ICT-ND - Cut Tape (CT) 112-SE60N3J-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE60N3J-M3/I |
Description | DIODE STANDARD 600V 6A DFN33A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 6A Surface Mount DFN33A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN33A | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 13,69100 Kč | 136,91 Kč |
| 100 | 8,91160 Kč | 891,16 Kč |
| 500 | 6,85920 Kč | 3 429,60 Kč |
| 1 000 | 6,19777 Kč | 6 197,77 Kč |
| 2 000 | 5,64080 Kč | 11 281,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 4,93345 Kč | 29 600,70 Kč |
| 12 000 | 4,57744 Kč | 54 929,28 Kč |
| 18 000 | 4,39611 Kč | 79 129,98 Kč |
| 30 000 | 4,19242 Kč | 125 772,60 Kč |
| 42 000 | 4,07185 Kč | 171 017,70 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

