
SE60N3GHM3/I | |
|---|---|
DigiKey Part Number | 112-SE60N3GHM3/ITR-ND - Tape & Reel (TR) 112-SE60N3GHM3/ICT-ND - Cut Tape (CT) 112-SE60N3GHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE60N3GHM3/I |
Description | DIODE STANDARD 400V 6A DFN33A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 6A Surface Mount DFN33A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN33A | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 14,80400 Kč | 148,04 Kč |
| 100 | 9,71580 Kč | 971,58 Kč |
| 500 | 7,52442 Kč | 3 762,21 Kč |
| 1 000 | 6,81868 Kč | 6 818,68 Kč |
| 2 000 | 6,22496 Kč | 12 449,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 4,97128 Kč | 29 827,68 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |

