Diode 400 V 6A Surface Mount DFN33A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE60N3G-M3/I

DigiKey Part Number
112-SE60N3G-M3/ITR-ND - Tape & Reel (TR)
112-SE60N3G-M3/ICT-ND - Cut Tape (CT)
112-SE60N3G-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE60N3G-M3/I
Description
DIODE STANDARD 400V 6A DFN33A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 6A Surface Mount DFN33A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 6 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DFN33A
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 969
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
1013,69100 Kč136,91 Kč
1008,91160 Kč891,16 Kč
5006,85920 Kč3 429,60 Kč
1 0006,19777 Kč6 197,77 Kč
2 0005,64080 Kč11 281,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0004,93345 Kč29 600,70 Kč
12 0004,57744 Kč54 929,28 Kč
18 0004,39611 Kč79 129,98 Kč
30 0004,19242 Kč125 772,60 Kč
42 0004,07185 Kč171 017,70 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč