
SE40N3JHM3/I | |
|---|---|
DigiKey Part Number | 112-SE40N3JHM3/ITR-ND - Tape & Reel (TR) 112-SE40N3JHM3/ICT-ND - Cut Tape (CT) 112-SE40N3JHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE40N3JHM3/I |
Description | DIODE STANDARD 600V 1.68A DFN33A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.68A Surface Mount DFN33A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.68A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 4 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 32pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN33A | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 14,55200 Kč | 145,52 Kč |
| 100 | 9,50160 Kč | 950,16 Kč |
| 500 | 7,32998 Kč | 3 664,99 Kč |
| 1 000 | 6,63075 Kč | 6 630,75 Kč |
| 2 000 | 6,04207 Kč | 12 084,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 5,29461 Kč | 31 767,66 Kč |
| 12 000 | 4,91838 Kč | 59 020,56 Kč |
| 18 000 | 4,72674 Kč | 85 081,32 Kč |
| 30 000 | 4,51153 Kč | 135 345,90 Kč |
| 42 000 | 4,38409 Kč | 184 131,78 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |

