
SE40N3G-M3/I | |
|---|---|
DigiKey Part Number | 112-SE40N3G-M3/ITR-ND - Tape & Reel (TR) 112-SE40N3G-M3/ICT-ND - Cut Tape (CT) 112-SE40N3G-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE40N3G-M3/I |
Description | DIODE STANDARD 400V 1.68A DFN33A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.68A Surface Mount DFN33A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1.68A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 4 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN33A | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,45200 Kč | 124,52 Kč |
| 100 | 8,07160 Kč | 807,16 Kč |
| 500 | 6,18896 Kč | 3 094,48 Kč |
| 1 000 | 5,58211 Kč | 5 582,11 Kč |
| 2 000 | 5,07102 Kč | 10 142,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 4,42200 Kč | 26 532,00 Kč |
| 12 000 | 4,09528 Kč | 49 143,36 Kč |
| 18 000 | 3,92885 Kč | 70 719,30 Kč |
| 30 000 | 3,74189 Kč | 112 256,70 Kč |
| 42 000 | 3,63121 Kč | 152 510,82 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

