Diode 200 V 1.68A Surface Mount DFN33A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE40N3DHM3/I

DigiKey Part Number
112-SE40N3DHM3/ITR-ND - Tape & Reel (TR)
112-SE40N3DHM3/ICT-ND - Cut Tape (CT)
112-SE40N3DHM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE40N3DHM3/I
Description
DIODE STANDARD 200V 1.68A DFN33A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1.68A Surface Mount DFN33A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1.68A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 4 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN33A
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1013,46000 Kč134,60 Kč
1008,79610 Kč879,61 Kč
5006,78698 Kč3 393,49 Kč
1 0006,13961 Kč6 139,61 Kč
2 0005,59450 Kč11 189,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0004,37021 Kč26 221,26 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč