Diode 200 V 1.68A Surface Mount DFN33A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE40N3D-M3/I

DigiKey Part Number
112-SE40N3D-M3/ITR-ND - Tape & Reel (TR)
112-SE40N3D-M3/ICT-ND - Cut Tape (CT)
112-SE40N3D-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE40N3D-M3/I
Description
DIODE STANDARD 200V 1.68A DFN33A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1.68A Surface Mount DFN33A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1.68A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 4 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DFN33A
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 946
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1012,45200 Kč124,52 Kč
1008,07160 Kč807,16 Kč
5006,18896 Kč3 094,48 Kč
1 0005,58211 Kč5 582,11 Kč
2 0005,07102 Kč10 142,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0004,42200 Kč26 532,00 Kč
12 0004,09528 Kč49 143,36 Kč
18 0003,92885 Kč70 719,30 Kč
30 0003,74189 Kč112 256,70 Kč
42 0003,63121 Kč152 510,82 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč