


SD103AW-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-SD103AW-HE3_A-08TR-ND - Tape & Reel (TR) 112-SD103AW-HE3_A-08CT-ND - Cut Tape (CT) 112-SD103AW-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103AW-HE3_A-08 |
Description | DIODE SCHOTTKY 40V 350MA SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 350mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 10 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 30 V |
Series | Capacitance @ Vr, F 50pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 350mA | Supplier Device Package SOD-123 |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Operating Temperature - Junction 125°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 10 | 6,75700 Kč | 67,57 Kč |
| 100 | 4,27750 Kč | 427,75 Kč |
| 500 | 3,20758 Kč | 1 603,79 Kč |
| 1 000 | 2,86137 Kč | 2 861,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,42084 Kč | 7 262,52 Kč |
| 6 000 | 2,19876 Kč | 13 192,56 Kč |
| 9 000 | 2,08555 Kč | 18 769,95 Kč |
| 15 000 | 1,95829 Kč | 29 374,35 Kč |
| 21 000 | 1,88291 Kč | 39 541,11 Kč |
| 30 000 | 1,80965 Kč | 54 289,50 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |



