
RP2512CT-50R0JN-96TR | |
|---|---|
DigiKey Part Number | 4353-RP2512CT-50R0JN-96TR-ND - Tape & Reel (TR) 4353-RP2512CT-50R0JN-96TRCT-ND - Cut Tape (CT) 4353-RP2512CT-50R0JN-96TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP2512CT-50R0JN-96TR |
Description | RES 50 OHM 5% 10W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 10W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,71000 Kč | 355,71 Kč |
| 10 | 298,73900 Kč | 2 987,39 Kč |
| 25 | 285,69040 Kč | 7 142,26 Kč |
| 50 | 280,14700 Kč | 14 007,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 262,40234 Kč | 131 201,17 Kč |
| Unit Price without VAT: | 355,71000 Kč |
|---|---|
| Unit Price with VAT: | 430,40910 Kč |

