50 Ohms ±5% 32W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP2010CT-50R0JN-96TR

DigiKey Part Number
4353-RP2010CT-50R0JN-96TR-ND - Tape & Reel (TR)
4353-RP2010CT-50R0JN-96TRCT-ND - Cut Tape (CT)
4353-RP2010CT-50R0JN-96TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP2010CT-50R0JN-96TR
Description
RES 50 OHM 5% 32W 2010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Ohms ±5% 32W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 150°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.206" L x 0.100" W (5.23mm x 2.54mm)
Height - Seated (Max)
0.020" (0.51mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1263,10000 Kč263,10 Kč
10216,11100 Kč2 161,11 Kč
25205,34360 Kč5 133,59 Kč
50199,10300 Kč9 955,15 Kč
100196,93810 Kč19 693,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500186,15146 Kč93 075,73 Kč
1 000183,81670 Kč183 816,70 Kč
Manufacturers Standard Package
Unit Price without VAT:263,10000 Kč
Unit Price with VAT:318,35100 Kč