
RP2010CT-50R0JN-91TR | |
|---|---|
DigiKey Part Number | 4353-RP2010CT-50R0JN-91TR-ND - Tape & Reel (TR) 4353-RP2010CT-50R0JN-91TRCT-ND - Cut Tape (CT) 4353-RP2010CT-50R0JN-91TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP2010CT-50R0JN-91TR |
Description | RES 50 OHM 5% 8W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 8W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.206" L x 0.100" W (5.23mm x 2.54mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,60000 Kč | 113,60 Kč |
| 10 | 86,65900 Kč | 866,59 Kč |
| 25 | 80,49800 Kč | 2 012,45 Kč |
| 50 | 76,92820 Kč | 3 846,41 Kč |
| 100 | 74,08930 Kč | 7 408,93 Kč |
| 250 | 71,20336 Kč | 17 800,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 69,52984 Kč | 34 764,92 Kč |
| 1 000 | 68,19667 Kč | 68 196,67 Kč |
| 1 500 | 67,54609 Kč | 101 319,14 Kč |
| 2 500 | 66,84024 Kč | 167 100,60 Kč |
| Unit Price without VAT: | 113,60000 Kč |
|---|---|
| Unit Price with VAT: | 137,45600 Kč |

