
RP1010CT-50R0FN-91TR | |
|---|---|
DigiKey Part Number | 4353-RP1010CT-50R0FN-91TR-ND - Tape & Reel (TR) 4353-RP1010CT-50R0FN-91TRCT-ND - Cut Tape (CT) 4353-RP1010CT-50R0FN-91TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP1010CT-50R0FN-91TR |
Description | RES 50 OHM 1% 1W 1010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 1W Chip Resistor 1010 (2525 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1010 (2525 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.100" L x 0.100" W (2.54mm x 2.54mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 Kč | 98,27 Kč |
| 10 | 73,85000 Kč | 738,50 Kč |
| 25 | 68,27720 Kč | 1 706,93 Kč |
| 50 | 65,05180 Kč | 3 252,59 Kč |
| 100 | 62,48370 Kč | 6 248,37 Kč |
| 250 | 59,87284 Kč | 14 968,21 Kč |
| 500 | 59,11356 Kč | 29 556,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 57,15362 Kč | 57 153,62 Kč |
| 2 000 | 56,19307 Kč | 112 386,14 Kč |
| 3 000 | 55,72442 Kč | 167 173,26 Kč |
| Unit Price without VAT: | 98,27000 Kč |
|---|---|
| Unit Price with VAT: | 118,90670 Kč |

