50 Ohms ±1% 1W Chip Resistor 1010 (2525 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP1010AX-50R0FN-91TR

DigiKey Part Number
4353-RP1010AX-50R0FN-91TR-ND - Tape & Reel (TR)
4353-RP1010AX-50R0FN-91TRCT-ND - Cut Tape (CT)
4353-RP1010AX-50R0FN-91TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP1010AX-50R0FN-91TR
Description
RES 50 OHM 1% 1W 1010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Ohms ±1% 1W Chip Resistor 1010 (2525 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 150°C
Package / Case
1010 (2525 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.100" L x 0.100" W (2.54mm x 2.54mm)
Height - Seated (Max)
0.020" (0.51mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1285,15000 Kč285,15 Kč
10235,70300 Kč2 357,03 Kč
25224,35960 Kč5 608,99 Kč
50217,79120 Kč10 889,56 Kč
100216,53560 Kč21 653,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250183,93996 Kč45 984,99 Kč
500181,05400 Kč90 527,00 Kč
750179,64657 Kč134 734,93 Kč
Manufacturers Standard Package
Unit Price without VAT:285,15000 Kč
Unit Price with VAT:345,03150 Kč