
RP0805CT-1000JN-91TR | |
|---|---|
DigiKey Part Number | 4353-RP0805CT-1000JN-91TR-ND - Tape & Reel (TR) 4353-RP0805CT-1000JN-91TRCT-ND - Cut Tape (CT) 4353-RP0805CT-1000JN-91TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0805CT-1000JN-91TR |
Description | RES 100 OHM 5% 2W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 2W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.075" L x 0.050" W (1.91mm x 1.27mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 Kč | 64,67 Kč |
| 10 | 46,40600 Kč | 464,06 Kč |
| 25 | 42,26480 Kč | 1 056,62 Kč |
| 50 | 39,86680 Kč | 1 993,34 Kč |
| 100 | 37,95600 Kč | 3 795,60 Kč |
| 250 | 36,01660 Kč | 9 004,15 Kč |
| 500 | 34,89196 Kč | 17 445,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,99681 Kč | 33 996,81 Kč |
| 2 000 | 33,28341 Kč | 66 566,82 Kč |
| 3 000 | 32,93543 Kč | 98 806,29 Kč |
| 5 000 | 32,55794 Kč | 162 789,70 Kč |
| Unit Price without VAT: | 64,67000 Kč |
|---|---|
| Unit Price with VAT: | 78,25070 Kč |

