
RP0505CT-50R0GN-96TR | |
|---|---|
DigiKey Part Number | 4353-RP0505CT-50R0GN-96TR-ND - Tape & Reel (TR) 4353-RP0505CT-50R0GN-96TRCT-ND - Cut Tape (CT) 4353-RP0505CT-50R0GN-96TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0505CT-50R0GN-96TR |
Description | RES 50 OHM 2% 3/4W 0502 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±2% 0.75W, 3/4W Chip Resistor 0502 (1406 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0502 (1406 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.050" L x 0.050" W (1.27mm x 1.27mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,87000 Kč | 131,87 Kč |
| 10 | 102,00800 Kč | 1 020,08 Kč |
| 25 | 95,19640 Kč | 2 379,91 Kč |
| 50 | 91,24480 Kč | 4 562,24 Kč |
| 100 | 88,10340 Kč | 8 810,34 Kč |
| 250 | 85,45768 Kč | 21 364,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 83,05464 Kč | 41 527,32 Kč |
| 1 000 | 81,57849 Kč | 81 578,49 Kč |
| 1 500 | 80,85798 Kč | 121 286,97 Kč |
| 2 500 | 80,07722 Kč | 200 193,05 Kč |
| Unit Price without VAT: | 131,87000 Kč |
|---|---|
| Unit Price with VAT: | 159,56270 Kč |

