
RP0402CT-50R0GN-90TR | |
|---|---|
DigiKey Part Number | 4353-RP0402CT-50R0GN-90TR-ND - Tape & Reel (TR) 4353-RP0402CT-50R0GN-90TRCT-ND - Cut Tape (CT) 4353-RP0402CT-50R0GN-90TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0402CT-50R0GN-90TR |
Description | RES 50 OHM 2% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±2% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | 0.015" (0.38mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 10 | 40,50500 Kč | 405,05 Kč |
| 25 | 36,70440 Kč | 917,61 Kč |
| 50 | 34,50820 Kč | 1 725,41 Kč |
| 100 | 32,76110 Kč | 3 276,11 Kč |
| 250 | 30,98716 Kč | 7 746,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,95826 Kč | 14 979,13 Kč |
| 1 000 | 29,13892 Kč | 29 138,92 Kč |
| 1 500 | 28,73940 Kč | 43 109,10 Kč |
| 2 500 | 28,30606 Kč | 70 765,15 Kč |
| 3 500 | 28,05789 Kč | 98 202,62 Kč |
| 5 000 | 27,82285 Kč | 139 114,25 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |

