
RP0402CT-50R0GN-2QTR | |
|---|---|
DigiKey Part Number | 4353-RP0402CT-50R0GN-2QTR-ND - Tape & Reel (TR) 4353-RP0402CT-50R0GN-2QTRCT-ND - Cut Tape (CT) 4353-RP0402CT-50R0GN-2QTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0402CT-50R0GN-2QTR |
Description | RES 50 OHM 2% 1W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±2% 1W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,63000 Kč | 80,63 Kč |
| 10 | 59,40300 Kč | 594,03 Kč |
| 25 | 54,55280 Kč | 1 363,82 Kč |
| 50 | 51,73900 Kč | 2 586,95 Kč |
| 100 | 49,50070 Kč | 4 950,07 Kč |
| 250 | 47,22788 Kč | 11 806,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 45,91002 Kč | 22 955,01 Kč |
| 1 000 | 44,86034 Kč | 44 860,34 Kč |
| 1 500 | 44,34791 Kč | 66 521,87 Kč |
| 2 500 | 43,79250 Kč | 109 481,25 Kč |
| 3 500 | 43,47420 Kč | 152 159,70 Kč |
| Unit Price without VAT: | 80,63000 Kč |
|---|---|
| Unit Price with VAT: | 97,56230 Kč |

