RA1000-250-1X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA1000-250-1X

DigiKey Part Number
4353-RA1000-250-1X-ND
Manufacturer
Manufacturer Product Number
RA1000-250-1X
Description
250W (100 OHM) ALN FLANGED RESIS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 250W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
100 Ohms
Tolerance
±5%
Power (Watts)
250W
Composition
Thick Film
Temperature Coefficient
-
Operating Temperature
-55°C ~ 150°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.975" L x 0.375" W (24.76mm x 9.53mm)
Height - Seated (Max)
0.210" (5.33mm)
Lead Style
Tab
Package / Case
Axial, Flat Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1629,18000 Kč629,18 Kč
16539,68250 Kč8 634,92 Kč
32527,42750 Kč16 877,68 Kč
56519,37500 Kč29 085,00 Kč
104512,02913 Kč53 251,03 Kč
256503,67883 Kč128 941,78 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:629,18000 Kč
Unit Price with VAT:761,30780 Kč