
RA012020BB80036BH1 | |
|---|---|
DigiKey Part Number | RA012020BB80036BH1-ND |
Manufacturer | |
Manufacturer Product Number | RA012020BB80036BH1 |
Description | CAP CER 80PF 2KV NONSTND |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 80 pF ±10% 2000V (2kV) Ceramic Capacitor Nonstandard, Tabbed |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Operating Temperature -55°C ~ 100°C |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Nonstandard, Tabbed |
Tolerance ±10% | Size / Dimension 0.472" Dia (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3 616,21300 Kč | 36 162,13 Kč |
| Unit Price without VAT: | 3 616,21300 Kč |
|---|---|
| Unit Price with VAT: | 4 375,61773 Kč |

