


PTS1206M1B100RP100 | |
|---|---|
DigiKey Part Number | 749-1058-2-ND - Tape & Reel (TR) 749-1058-1-ND - Cut Tape (CT) 749-1058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS1206M1B100RP100 |
Description | SENSOR RTD 100OHM 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms RTD Platinum (Pt) 3850ppm/°C 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PTS1206M1B100RP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.3K | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -55°C ~ 175°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,37000 Kč | 100,37 Kč |
| 5 | 89,99800 Kč | 449,99 Kč |
| 10 | 86,17600 Kč | 861,76 Kč |
| 25 | 81,57320 Kč | 2 039,33 Kč |
| 50 | 78,43600 Kč | 3 921,80 Kč |
| 100 | 75,56340 Kč | 7 556,34 Kč |
| 500 | 69,77720 Kč | 34 888,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 67,62196 Kč | 67 621,96 Kč |
| 2 000 | 65,64490 Kč | 131 289,80 Kč |
| 3 000 | 64,56479 Kč | 193 694,37 Kč |
| Unit Price without VAT: | 100,37000 Kč |
|---|---|
| Unit Price with VAT: | 121,44770 Kč |

