


PTS1206M1B100RP100 | |
|---|---|
DigiKey Part Number | 749-1058-2-ND - Tape & Reel (TR) 749-1058-1-ND - Cut Tape (CT) 749-1058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS1206M1B100RP100 |
Description | SENSOR RTD 100OHM 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms RTD Platinum (Pt) 3850ppm/°C 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PTS1206M1B100RP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.3K | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -55°C ~ 175°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,31000 Kč | 74,31 Kč |
| 5 | 66,43400 Kč | 332,17 Kč |
| 10 | 63,50800 Kč | 635,08 Kč |
| 25 | 60,01760 Kč | 1 500,44 Kč |
| 50 | 57,63500 Kč | 2 881,75 Kč |
| 100 | 55,44780 Kč | 5 544,78 Kč |
| 500 | 51,05172 Kč | 25 525,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 49,41403 Kč | 49 414,03 Kč |
| 2 000 | 47,91191 Kč | 95 823,82 Kč |
| 3 000 | 47,09159 Kč | 141 274,77 Kč |
| Unit Price without VAT: | 74,31000 Kč |
|---|---|
| Unit Price with VAT: | 89,91510 Kč |










